


ADP1706ACPZ-1.1-R7 | |
|---|---|
DigiKey Part Number | ADP1706ACPZ-1.1-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1706ACPZ-1.1-R7 |
Description | IC REG LINEAR 1.1V 1A 8-LFCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ACPZ-1.1-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 390 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.55 mA |
Part Status Obsolete | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 8-LFCSP (3x3) |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |


