



ADP1650ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1650ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP1650ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP1650ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1650ACBZ-R7 |
Description | IC LED DRV RGLTR I2C 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 12-WLCSP (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1650ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.575V ~ 5.425V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 1.5MHz, 3MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76340 € | 176,34 € |
| 250 | 1,69856 € | 424,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51159 € | 4.534,77 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

