
ADP1649CB-EVALZ | |
|---|---|
DigiKey Part Number | ADP1649CB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1649CB-EVALZ |
Description | EVAL BOARD FOR ADP1649 |
Customer Reference | |
Detailed Description | ADP1649 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V | |
Features | - | |
Voltage - Input | 2.7V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | ADP1649 | |
Note | - | |
Base Product Number |

