ADP162ACBZ-2.8-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.334
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.495
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.787
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 7.656
Unit Price: 0,36000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP162ACBZ-2.8-R7

DigiKey Part Number
505-ADP162ACBZ-2.8-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP162ACBZ-2.8-R7
Description
IC REG LINEAR 2.8V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
ADP162ACBZ-2.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.25 µA
Mfr
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-WFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WLCSP (0.96x0.96)
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD39115J28RSTMicroelectronics4.334497-LD39115J28RCT-ND0,81000 €Similar
LP5907UVE-2.8/NOPBTexas Instruments16.495296-35100-1-ND1,05000 €Similar
LP5907UVX-2.8/NOPBTexas Instruments12.787296-40378-1-ND0,52000 €Similar
NCP170ASN280T2Gonsemi7.656NCP170ASN280T2GOSCT-ND0,36000 €Similar
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
3.0000,56598 €1.697,94 €
6.0000,55344 €3.320,64 €
9.0000,54716 €4.924,44 €
15.0000,54021 €8.103,15 €
Manufacturers Standard Package
Unit Price without VAT:0,56598 €
Unit Price with VAT:0,67352 €