



ADP160ACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP160ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP160ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP160ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160ACBZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP160ACBZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 1.25 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 62dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-WLCSP (0.96x0.96) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5907UVE-1.2/NOPB | Texas Instruments | 19.551 | 296-35098-1-ND | 1,05000 € | Similar |
| LP5907UVX-1.2/NOPB | Texas Instruments | 9.407 | 296-LP5907UVX-1.2/NOPBCT-ND | 0,52000 € | Similar |
| NCP170AMX120TCG | onsemi | 4.049 | NCP170AMX120TCGOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67930 € | 67,93 € |
| 250 | 0,63752 € | 159,38 € |
| 500 | 0,61234 € | 306,17 € |
| 1.000 | 0,60295 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56598 € | 1.697,94 € |
| 6.000 | 0,55344 € | 3.320,64 € |
| 9.000 | 0,54716 € | 4.924,44 € |
| 15.000 | 0,54021 € | 8.103,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



