
ADP151WACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151WACBZ-1.2-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP151WACBZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |

