ADP151ACPZ-1.5-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 851
Unit Price: 1,46000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP151ACPZ-1.5-R7

DigiKey Part Number
ADP151ACPZ-1.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP151ACPZ-1.5-R7
Description
IC REG LIN 1.5V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP151ACPZ-1.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Input (Max)
5.5V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM7160ACPZN1.8-R7Analog Devices Inc.851ADM7160ACPZN1.8-R7CT-ND1,46000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56598 €1.697,94 €
6.0000,55344 €3.320,64 €
9.0000,54716 €4.924,44 €
15.0000,54021 €8.103,15 €
Manufacturers Standard Package
Unit Price without VAT:0,56598 €
Unit Price with VAT:0,67352 €