Similar
Similar



ADP151ACBZ-2.6-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151ACBZ-2.6-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP151ACBZ-2.6-R7 |
Description | IC REG LINEAR 2.6V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACBZ-2.6-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 350 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 4-WLCSP (0.76x0.76) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7160AUJZ-2.5-R7 | Analog Devices Inc. | 3.064 | ADM7160AUJZ-2.5-R7CT-ND | 1,59000 € | Similar |
| NCP163AFCS260T2G | onsemi | 4.900 | 488-NCP163AFCS260T2GCT-ND | 0,25000 € | Similar |





