


ADP150AUJZ-2.0-R7 | |
|---|---|
DigiKey Part Number | ADP150AUJZ-2.0-R7TR-ND - Tape & Reel (TR) ADP150AUJZ-2.0-R7CT-ND - Cut Tape (CT) ADP150AUJZ-2.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150AUJZ-2.0-R7 |
Description | IC REG LINEAR 2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP150AUJZ-2.0-R7 Models |
Category | Current - Quiescent (Iq) 22 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78240 € | 19,56 € |
| 100 | 0,69320 € | 69,32 € |
| 250 | 0,65076 € | 162,69 € |
| 500 | 0,62512 € | 312,56 € |
| 1.000 | 0,61605 € | 616,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57797 € | 1.733,91 € |
| 6.000 | 0,56522 € | 3.391,32 € |
| 9.000 | 0,55883 € | 5.029,47 € |
| 15.000 | 0,55175 € | 8.276,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


