


ADP150AUJZ-2.0-R7 | |
|---|---|
DigiKey Part Number | ADP150AUJZ-2.0-R7TR-ND - Tape & Reel (TR) ADP150AUJZ-2.0-R7CT-ND - Cut Tape (CT) ADP150AUJZ-2.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150AUJZ-2.0-R7 |
Description | IC REG LINEAR 2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP150AUJZ-2.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76320 € | 19,08 € |
| 100 | 0,67620 € | 67,62 € |
| 250 | 0,63468 € | 158,67 € |
| 500 | 0,61886 € | 309,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56369 € | 1.691,07 € |
| 6.000 | 0,55125 € | 3.307,50 € |
| 9.000 | 0,54502 € | 4.905,18 € |
| 15.000 | 0,53812 € | 8.071,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


