ADP130AUJZ-0.8-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.582
Unit Price: 1,25000 €
Datasheet

Similar


onsemi
In Stock: 29.278
Unit Price: 0,39587 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP130AUJZ-0.8-R7

DigiKey Part Number
ADP130AUJZ-0.8-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP130AUJZ-0.8-R7
Description
IC REG LIN 0.8V 350MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP130AUJZ-0.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
44 µA
Current - Supply (Max)
220 µA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes