ADP125 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP125-EVALZ

DigiKey Part Number
ADP125-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP125-EVALZ
Description
EVAL BOARD FOR ADP125
Customer Reference
Detailed Description
ADP125 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Voltage - Output
0.8V ~ 5V
Current - Output
500mA
Voltage - Input
2.3V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
ADP125
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.