


ADP124ARHZ-2.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP124ARHZ-2.9-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP124ARHZ-2.9-R7 |
Description | IC REG LIN 2.9V 500MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ARHZ-2.9-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 280 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.23V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14882 € | 1.148,82 € |
| 2.000 | 1,11938 € | 2.238,76 € |
| 3.000 | 1,10462 € | 3.313,86 € |
| 5.000 | 1,08829 € | 5.441,45 € |
| 7.000 | 1,07874 € | 7.551,18 € |
| Unit Price without VAT: | 1,14882 € |
|---|---|
| Unit Price with VAT: | 1,36710 € |


