


ADP124ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP124ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADP124ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADP124ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP124ACPZ-3.0-R7 |
Description | IC REG LIN 3V 500MA 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ACPZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 280 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,98720 € | 24,68 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82712 € | 206,78 € |
| 500 | 0,81636 € | 408,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73855 € | 2.215,65 € |
| 6.000 | 0,72303 € | 4.338,18 € |
| 9.000 | 0,71526 € | 6.437,34 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


