


ADP124ACPZ-2.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP124ACPZ-2.9-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP124ACPZ-2.9-R7 |
Description | IC REG LIN 2.9V 500MA 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ACPZ-2.9-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 280 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73855 € | 2.215,65 € |
| 6.000 | 0,72303 € | 4.338,18 € |
| 9.000 | 0,71526 € | 6.437,34 € |
| Unit Price without VAT: | 0,73855 € |
|---|---|
| Unit Price with VAT: | 0,87887 € |


