


ADP121-ACBZ18R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-ACBZ18R7TR-ND - Tape & Reel (TR) 505-ADP121-ACBZ18R7CT-ND - Cut Tape (CT) 505-ADP121-ACBZ18R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-ACBZ18R7 |
Description | IC REG LINEAR 1.8V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-ACBZ18R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.82x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63360 € | 15,84 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,52452 € | 131,13 € |
| 500 | 0,50714 € | 253,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47806 € | 1.434,18 € |
| 6.000 | 0,46716 € | 2.802,96 € |
| 9.000 | 0,46170 € | 4.155,30 € |
| 15.000 | 0,45565 € | 6.834,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


