Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP121-ACBZ12R7

DigiKey Part Number
ADP121-ACBZ12R7TR-ND - Tape & Reel (TR)
ADP121-ACBZ12R7CT-ND - Cut Tape (CT)
ADP121-ACBZ12R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-ACBZ12R7
Description
IC REG LINEAR 1.2V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
ADP121-ACBZ12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
21 µA
Current - Supply (Max)
40 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.82x0.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.687
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 $1,24 $
100,90200 $9,02 $
250,81640 $20,41 $
1000,72230 $72,23 $
2500,67744 $169,36 $
5000,65790 $328,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61862 $1.855,86 $
6.0000,60476 $3.628,56 $
9.0000,59781 $5.380,29 $
15.0000,59012 $8.851,80 $
Manufacturers Standard Package
Unit Price without VAT:1,24000 $
Unit Price with VAT:1,47560 $