Parametric Equivalent



ADP1190AACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1190AACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1190AACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 12-WLCSP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1190AACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 65mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 5 (4 Signal) | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-WLCSP (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.4V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1190ACBZ-R7 | Analog Devices Inc. | 0 | 505-ADP1190ACBZ-R7TR-ND | 0,89292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89292 € | 2.678,76 € |
| 6.000 | 0,87474 € | 5.248,44 € |
| 9.000 | 0,86564 € | 7.790,76 € |
| Unit Price without VAT: | 0,89292 € |
|---|---|
| Unit Price with VAT: | 1,06257 € |


