
ADP1074WARWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADP1074WARWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1074WARWZ-RL |
Description | 24-LEAD STANDARD SMALL OUTLINE P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 18 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Applications Synchronous Forward Controller | Supplier Device Package 24-SOIC |
Voltage - Input 4.7V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,44365 € | 8.443,65 € |
| Unit Price without VAT: | 8,44365 € |
|---|---|
| Unit Price with VAT: | 10,04794 € |


