
ADP1074ACCZ | |
|---|---|
DigiKey Part Number | 505-ADP1074ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1074ACCZ |
Description | ISOLATED ACTIVE CLAMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-LGA (8x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 4.7V ~ 60V | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 9,76700 € | 97,67 € |
| 93 | 8,42677 € | 783,69 € |
| 186 | 8,15441 € | 1.516,72 € |
| 279 | 8,01806 € | 2.237,04 € |
| 558 | 7,81803 € | 4.362,46 € |
| 1.023 | 7,67237 € | 7.848,83 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |


