
ADP1071-2ARWZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1071-2ARWZ-R7TR-ND - Tape & Reel (TR) 505-ADP1071-2ARWZ-R7CT-ND - Cut Tape (CT) 505-ADP1071-2ARWZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ARWZ-R7 |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-2ARWZ-R7 Models |
Category | Voltage - Supply 4.7V ~ 60V |
Manufacturer Analog Devices Inc. | Current - Supply 22 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Flyback, Forward Converters | Supplier Device Package 16-SOIC |
Voltage - Input 0.4V ~ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,30700 € | 73,07 € |
| 25 | 6,79800 € | 169,95 € |
| 100 | 6,23780 € | 623,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,85833 € | 2.343,33 € |
| 800 | 5,71733 € | 4.573,86 € |
| 1.200 | 5,64674 € | 6.776,09 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

