
ADP1071-1ARWZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1071-1ARWZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1071-1ARWZ-R7 |
Description | ISOLATED FLYBACK CONTROLLER W/LI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-1ARWZ-R7 Models |
Category | Voltage - Supply 4.7V ~ 12.5V |
Manufacturer Analog Devices Inc. | Current - Supply 16.6 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Flyback, Forward Converters | Supplier Device Package 16-SOIC |
Voltage - Input 0.4V ~ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,90520 € | 2.362,08 € |
| 800 | 5,76306 € | 4.610,45 € |
| 1.200 | 5,69193 € | 6.830,32 € |
| Unit Price without VAT: | 5,90520 € |
|---|---|
| Unit Price with VAT: | 7,02719 € |

