
ADP1053DC-EVALZ | |
|---|---|
DigiKey Part Number | ADP1053DC-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1053DC-EVALZ |
Description | EVAL BOARD FOR ADP1053 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1053 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADP1053 |
Manufacturer Analog Devices Inc. | Primary Attributes PMBus Compliant |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Digital Power Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,87000 € | 321,87 € |
| Unit Price without VAT: | 321,87000 € |
|---|---|
| Unit Price with VAT: | 383,02530 € |


