


ADP1052ACPZ-RL | |
|---|---|
DigiKey Part Number | ADP1052ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1052ACPZ-RL |
Description | IC DGTL CTLR ADV PMBUS 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 0V ~ 1.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 33 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,75678 € | 28.783,90 € |
| Unit Price without VAT: | 5,75678 € |
|---|---|
| Unit Price with VAT: | 6,85057 € |


