


ADP1052ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1052ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1052ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1052ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1052ACPZ-R7 |
Description | IC DGTL CTLR ADV PMBUS 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 24-LFCSP (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 33 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad, CSP |
Applications Digital Power Controller | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input 0V ~ 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 7,97700 € | 79,77 € |
| 25 | 7,42680 € | 185,67 € |
| 100 | 6,82280 € | 682,28 € |
| 250 | 6,76348 € | 1.690,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,14698 € | 9.220,47 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |


