PFC IC Average Current 30kHz ~ 400kHz 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 30kHz ~ 400kHz 24-QSOP
Introducing Power by Linear

ADP1048ARQZ-R7

DigiKey Part Number
ADP1048ARQZ-R7TR-ND - Tape & Reel (TR)
ADP1048ARQZ-R7CT-ND - Cut Tape (CT)
ADP1048ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1048ARQZ-R7
Description
IC PFC CTR AVERAGE 400KHZ 24QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 30kHz ~ 400kHz 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1048ARQZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
30kHz ~ 400kHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,74200 €67,42 €
256,26760 €156,69 €
1005,83310 €583,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,22425 €5.224,25 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €