


ADP1046AWACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1046AWACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1046AWACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1046AWACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1046AWACPZ-R7 |
Description | IC DGTL 2NDRY SIDE CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1046AWACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | 0V ~ 1.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 10,89100 € | 108,91 € |
| 25 | 10,17760 € | 254,44 € |
| 100 | 9,71740 € | 971,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,51687 € | 12.775,31 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

