


ADP1046ACPZ-RL | |
|---|---|
DigiKey Part Number | ADP1046ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1046ACPZ-RL |
Description | IC DGTL CTRLR 32LFCSP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1046ACPZ-RL Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 20 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Power Supplies | Supplier Device Package 32-LFCSP-WQ (5x5) |
Voltage - Input 0V ~ 1.6V | Base Product Number |

