


ADP1046AACPZ-RL | |
|---|---|
DigiKey Part Number | ADP1046AACPZ-RLTR-ND - Tape & Reel (TR) ADP1046AACPZ-RLCT-ND - Cut Tape (CT) ADP1046AACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1046AACPZ-RL |
Description | IC DGTL CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1046AACPZ-RL Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Power Supplies | Supplier Device Package 32-LFCSP-WQ (5x5) |
Voltage - Input 0V ~ 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 7,88240 € | 197,06 € |
| 100 | 7,24790 € | 724,79 € |
| 250 | 7,20392 € | 1.800,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,35975 € | 31.798,75 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

