


ADP1043AACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1043AACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1043AACPZ-R7 |
Description | IC SECONDARY SIDE CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1043AACPZ-R7 Models |
Category | Voltage - Supply 3.1V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 20 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad, CSP |
Applications Power Supplies | Supplier Device Package 32-LFCSP-VQ (5x5) |
Voltage - Input 0V ~ 1.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,45318 € | 11.179,77 € |
| Unit Price without VAT: | 7,45318 € |
|---|---|
| Unit Price with VAT: | 8,86928 € |

