
ADP1032ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1032ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP1032ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP1032ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1032ACPZ-1-R7 |
Description | ISO UPMU & DIGI 5.15VOUT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1032ACPZ-1-R7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1.9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 41-VFQFN Exposed Pad, CSP |
Applications General Purpose | Supplier Device Package 41-LFCSP (9x7) |
Voltage - Input 4.5V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 10 | 10,75300 € | 107,53 € |
| 25 | 10,04560 € | 251,14 € |
| 100 | 9,29750 € | 929,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,56219 € | 6.421,64 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |


