
ADN8831ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADN8831ACPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN8831ACPZ-R2 |
Description | IC THERMO COOLER CTRLR 32-LFCSP |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8831ACPZ-R2 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Thermoelectric Cooler | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 8mA | Base Product Number |

