LVDS Digital Isolator 5000Vrms 2 Channel 1.1Gbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4656BRWZ

DigiKey Part Number
505-ADN4656BRWZ-ND
Manufacturer
Manufacturer Product Number
ADN4656BRWZ
Description
DGTL ISOLTR 5KV 2CH LVDS 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 5000Vrms 2 Channel 1.1Gbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4656BRWZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000Vrms
Mfr
Common Mode Transient Immunity (Min)
25kV/µs
Series
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Part Status
Active
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Technology
Magnetic Coupling
Voltage - Supply
2.375V ~ 2.625V
Type
LVDS
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
20-SOIC
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,10000 €17,10 €
1013,63700 €136,37 €
3712,46459 €461,19 €
11111,76342 €1.305,74 €
25911,35259 €2.940,32 €
51811,08214 €5.740,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,10000 €
Unit Price with VAT:20,34900 €