
ADN4622BRNZ-RL | |
|---|---|
DigiKey Part Number | 505-ADN4622BRNZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN4622BRNZ-RL |
Description | DGTL ISOLTR 8KV 4CH LVDS 28BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 8000Vrms 4 Channel 2.5Gbps 40kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4622BRNZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 2.8ns, 2.8ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 180ps, 180ps (Max) | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,87725 € | 22.877,25 € |
| Unit Price without VAT: | 22,87725 € |
|---|---|
| Unit Price with VAT: | 27,22393 € |


