


ADN4604ASVZ-RL | |
|---|---|
DigiKey Part Number | 505-ADN4604ASVZ-RLTR-ND - Tape & Reel (TR) 505-ADN4604ASVZ-RLCT-ND - Cut Tape (CT) 505-ADN4604ASVZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4604ASVZ-RL |
Description | IC CROSSPT SW 1X16:16 100TQFPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4604ASVZ-RL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-TQFP Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 100-TQFP-EP (14x14) |
Circuit 1 x 16:16 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4604ASVZ | Analog Devices Inc. | 3 | ADN4604ASVZ-ND | 72,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,04000 € | 72,04 € |
| 10 | 59,99700 € | 599,97 € |
| 25 | 56,99080 € | 1.424,77 € |
| 100 | 56,92920 € | 5.692,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 50,38345 € | 50.383,45 € |
| Unit Price without VAT: | 72,04000 € |
|---|---|
| Unit Price with VAT: | 85,72760 € |



