


ADN2913ACPZ | |
|---|---|
DigiKey Part Number | ADN2913ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2913ACPZ |
Description | IC SONET/SDH 24-WFQFN |
Customer Reference | |
Detailed Description | SONET/SDH IC 8.5Gbps 1 Output 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2913ACPZ Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 8.5Gbps |
Part Status Obsolete | Voltage - Supply 1.14V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 24-WFQFN Exposed Pad, CSP |
Input CML | Supplier Device Package 24-LFCSP (4x4) |
Output CML | Base Product Number |
Number of Circuits 1 |

