SONET/SDH IC 8.5Gbps 1 Output 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SONET/SDH IC 8.5Gbps 1 Output 24-LFCSP (4x4)
PLL Frequency Planning for Spurious Signal Elimination

ADN2913ACPZ-RL7

DigiKey Part Number
ADN2913ACPZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2913ACPZ-RL7
Description
IC SONET/SDH 24-WFQFN
Customer Reference
Detailed Description
SONET/SDH IC 8.5Gbps 1 Output 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADN2913ACPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
8.5Gbps
Part Status
Obsolete
Voltage - Supply
1.14V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
SONET/SDH
Package / Case
24-WFQFN Exposed Pad, CSP
Input
CML
Supplier Device Package
24-LFCSP (4x4)
Output
CML
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types