Similar

ADN2890ACPZ-RL | |
|---|---|
DigiKey Part Number | ADN2890ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2890ACPZ-RL |
Description | IC LIMITING 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2890ACPZ-RL Models |
Category | Current - Supply 39mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad, CSP |
Output Type Differential | Supplier Device Package 16-LFCSP-WQ (3x3) |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3798ETJ+ | Analog Devices Inc./Maxim Integrated | 84 | MAX3798ETJ+-ND | 9,08000 € | Similar |


