


ADN2871ACPZ-RL | |
|---|---|
DigiKey Part Number | ADN2871ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2871ACPZ-RL |
Description | IC LASER DRV 4.25GB 3.6V 24LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2871ACPZ-RL Models |
Category | Current - Supply 32 mA |
Manufacturer Analog Devices Inc. | Current - Modulation 90mA |
Packaging Tape & Reel (TR) | Current - Bias 100 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver | Package / Case 24-VFQFN Exposed Pad, CSP |
Data Rate 4.25Gbps | Supplier Device Package 24-LFCSP-VQ (4x4) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V | Base Product Number |

