Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 24-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 24-LFCSP-VQ (4x4)
Introducing Power by Linear

ADN2870ACPZ

DigiKey Part Number
ADN2870ACPZ-ND
Manufacturer
Manufacturer Product Number
ADN2870ACPZ
Description
IC LASER DRVR 3.3GB 3.6V 24LFCSP
Customer Reference
Detailed Description
Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADN2870ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver
Data Rate
3.3Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
30 mA
Current - Modulation
90mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types