Similar



ADN2848ACPZ-32 | |
|---|---|
cms-digikey-product-number | ADN2848ACPZ-32-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ADN2848ACPZ-32 |
cms-description | IC LASER DRV 1.25GB 3.6V 32LFCSP |
cms-customer-reference | |
cms-detailed-description | Laser Driver IC 1.25Gbps 1 Channel 3V ~ 3.6V 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
cms-eda-cad-models | ADN2848ACPZ-32 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50 mA | |
Current - Modulation | 80mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |


