


ADN2847ACPZ-32 | |
|---|---|
DigiKey Part Number | ADN2847ACPZ-32-ND |
Manufacturer | |
Manufacturer Product Number | ADN2847ACPZ-32 |
Description | IC LASER DRVR 3.3GB 3.6V 32LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2847ACPZ-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 3.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50 mA | |
Current - Modulation | 80mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

