


ADN2814ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADN2814ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2814ACPZ-RL7 |
Description | IC CDR SONET/SDH 32-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 675MHz 1 Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2814ACPZ-RL7 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 675MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 32-WFQFN Exposed Pad, CSP |
Input CML | Supplier Device Package 32-LFCSP-WQ (5x5) |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 20,48555 € | 30.728,33 € |
| Unit Price without VAT: | 20,48555 € |
|---|---|
| Unit Price with VAT: | 24,37780 € |

