


ADN2526XCPZ | |
|---|---|
DigiKey Part Number | ADN2526XCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2526XCPZ |
Description | IC LASER DRIVER 11.3GBPS 16LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC Channel 16-LFCSP (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Data Rate | - | |
Voltage - Supply | - | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

