
ADMV8913SCCZ-EP-R2 | |
|---|---|
DigiKey Part Number | 505-ADMV8913SCCZ-EP-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV8913SCCZ-EP-R2 |
Description | RF FILT LOW PASS 9.25GHZ 30VFLGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9.25GHz Center Frequency Low Pass RF Filter (Radio Frequency) 5.3GHz Bandwidth 5.3dB 30-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9.25GHz Center | |
Bandwidth | 5.3GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 5.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-VFLGA | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,90436 € | 20.476,09 € |
| Unit Price without VAT: | 81,90436 € |
|---|---|
| Unit Price with VAT: | 97,46619 € |


