



ADMV8526-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8526-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8526-EVALZ |
Description | EVAL BOARD FOR ADMV8526 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8526 - Band-Pass Filter Filter Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADMV8526 |
Packaging Bulk | Primary Attributes 3.2V ~ 3.4V Supply |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Filter | Contents Board(s) |
Function Band-Pass Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,81000 € | 637,81 € |
| Unit Price without VAT: | 637,81000 € |
|---|---|
| Unit Price with VAT: | 758,99390 € |

