
ADMV8432-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8432-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8432-EVALZ |
Description | ADMV8432 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8432 - Filter 16GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Frequency | 16GHz ~ 32GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8432 | |
Note | - | |
RF Type | - | |
RF Frequency | 16GHz ~ 32GHz | |
Function | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,03000 € | 747,03 € |
| Unit Price without VAT: | 747,03000 € |
|---|---|
| Unit Price with VAT: | 888,96570 € |

