
ADMV4530IF-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV4530IF-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV4530IF-EVALZ |
Description | ADMV4530 IF-MODE EVALUATION BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV4530 - Upconverter 27GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 27GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV4530 | |
Note | - | |
RF Type | - | |
RF Frequency | 27GHz ~ 31GHz | |
Function | Upconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.470,93000 € | 1.470,93 € |
| Unit Price without VAT: | 1.470,93000 € |
|---|---|
| Unit Price with VAT: | 1.750,40670 € |

