
ADMV2101BRHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV2101BRHZ-R7TR-ND - Tape & Reel (TR) 505-ADMV2101BRHZ-R7CT-ND - Cut Tape (CT) 505-ADMV2101BRHZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADMV2101BRHZ-R7 |
Description | INGAP HBT DIVIDE-BY-4 SMT, DC - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 50MHz ~ 4GHz Divide by 4 8-MSOP-EP |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Function Frequency Divider | Supplier Device Package 8-MSOP-EP |
Frequency 50MHz ~ 4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,61514 € | 5.615,14 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

