Image for ADMV1139BBCZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV1139BBCZ

DigiKey Part Number
505-ADMV1139BBCZ-ND
Manufacturer
Manufacturer Product Number
ADMV1139BBCZ
Description
UP/DOWN CONV MIXER
Customer Reference
Detailed Description
RF IC Up/Downconverter 5G, ATE, Radar 37GHz ~ 48.2GHz Up/Down Converter 131-BGA (6x6.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Up/Downconverter
Frequency
37GHz ~ 48.2GHz
RF Type
5G, ATE, Radar
Secondary Attributes
Up/Down Converter
Mounting Type
Surface Mount
Package / Case
131-BGA
Supplier Device Package
131-BGA (6x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.